| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-965641-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .689 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-965641-1 |
| SKU: | AMP2-965641-1 |
2-965641-1
Specifications
Detailed Description
Enhance your automotive connector system with the AMP MCP 2.8 TAB HSG 2.8MM 6POS. housing. Designed for male terminals, this component offers reliable signal connectivity in industrial and commercial transportation applications. With a 5mm pitch and 180° cable exit angle, it ensures easy integration. Constructed from PA GF for durability, it operates flawlessly in temperatures ranging from -40 to 120°C. Featuring 6 positions and a 28V DC voltage rating, it meets stringent performance standards. The natural body color adds a sleek touch, while the primary locking feature on the terminal ensures secure connections. RoHS compliant and with lead-free solder processes, it's an environmentally conscious choice for your projects. Upgrade your wire-to-wire connections with this essential automotive accessory.

