| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967239-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.158 in |
| Height: | 1.486 in, 37.75 mm |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967239-1 |
| SKU: | AMP2-967239-1 |
2-967239-1
| Heilind Number: | AMP2-967239-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-967239-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JPT GEH KPL 2P, a housing designed for female terminals in the Junior Power Timer series. This 2-position connector features a 5mm pitch, perfect for signal applications. With a durable PBT GF body and automotive sealable design, it ensures reliable performance in harsh environments. The gray housing, measuring 1.158 inches in length, 1.486 inches in height, and 21mm in width, offers easy installation. Meeting RoHS compliance, it's a sustainable choice for automotive connector accessories. Its primary locking feature on the terminal provides secure connection, while the polarization and terminal position assurance further enhance reliability. Suitable for wire-to-wire connections, this connector is ideal for various automotive applications, with an operating temperature range of -40 to 85°C (-40 to 185°F). Upgrade your connectivity with this high-quality housing.

