2-967325-1

Heilind Number:AMP2-967325-1
Manufacturer:TE Connectivity
Manufacturer Number:2-967325-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

2,5MM BU-GEH 4P,GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-967325-1
Gender:Housing for female terminals
Pitch:.276 in, 7 mm
IP Rating:IP69K
Polarization:No
Body Material:Other
Number of Positions:4
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:Yes
Connector System:Wire to Wire
Length:1.22 in
Cable Exit Angle:180°
Height:1.291 in, 32.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Gray
Serviceable:No
Mating Pin Diameter:.098 in, 2.5 mm
Connector Code:2
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:2-967325-1
SKU:AMP2-967325-1

Detailed Description

Enhance your automotive wiring system with this rugged and reliable female terminal housing, designed for seamless wire-to-wire connection. Featuring a pitch of 7mm (.276 in) and IP69K rating for superior protection against harsh environments, this gray connector is ideal for industrial and commercial transportation applications. With a temperature range of -40 to 120°C (-40 to 248°F) and compatibility with 12V, 24V, 42V, and 48V systems, it ensures optimal performance in diverse operating conditions. The UL 94-HB compliant body material guarantees safety and durability, while the 180° cable exit angle offers convenient installation. Whether you're upgrading existing connections or setting up new ones, this connector is a must-have for efficient and secure electrical setups.