| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967616-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 50 VDC |
| Row Spacing: | 6 mm |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 17 mm, .669 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967616-1 |
| SKU: | AMP2-967616-1 |
2-967616-1
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS BUGH EDS,ASSY6P housing assembly. Designed for female terminals, this component features two rows with a 6mm spacing, accommodating up to six positions for seamless signal transmission. Crafted from durable PBT GF material, it ensures reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). With a voltage rating of 50V DC, it meets stringent automotive standards. The gray housing, measuring .945 inches in height and .669 inches in width, is both serviceable and sealable, offering added convenience and protection. Ideal for wire-to-wire, wire-to-board, and wire-to-device applications, it boasts a 180° cable exit angle and terminal position assurance. RoHS compliant and suitable for various voltage architectures including 12V, 24V, 42V, and 48V, this connector is essential for efficient automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130094 | PIDG RING | ![]() |
| TE Connectivity 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | P-26-029576 - Manufacturing Location Change. to inform about a manufacturing location change from TE Esztergom to TE Tangier, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit- function. | Download | |||
| 01/02/2024 | P-23-025130 - Tools/Process Transfer. inform about a transfer of tools and/or processes from TE Woert(Germany) to TE Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||
| 10/13/2023 | P-23-024799 - Tool/ Process Transfer. transfer of tools and/or processes | Download | | |||
| 10/13/2023 | P-23-024801 - Tool/ Process Transfer. Transfer of tools and/or processes from TE Woert(Germany) to TE Esztergom(Hungary. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 06/10/2014 | E-14-008519 - Document Clarification. | Download | |||


