| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967626-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967626-1 |
| SKU: | AMP2-967626-1 |
2-967626-1
Specifications
Detailed Description
Enhance your automotive connectivity with this TAB HSG 2.8MM 9POS housing from the AMP MCP Connector System. Designed for male terminals, it features three rows and a 5mm pitch for secure connections. With a voltage rating of 28V DC, this housing is suitable for signal circuit applications in industrial and commercial transportation. Its durable PA GF body construction ensures reliable performance in a wide operating temperature range from -40°C to 120°C (-40°F to 248°F). The 180° cable exit angle and compact dimensions make it versatile for various installations. Additionally, with its primary locking feature on the terminal, you can ensure a secure connection. Upgrade your automotive connector accessories with this high-quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-968971-1 | ![]() |


