| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967628-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 15 |
| GPL: | J96 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967628-1 |
| SKU: | AMP2-967628-1 |
2-967628-1
| Heilind Number: | AMP2-967628-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-967628-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive connector system with this TAB HSG 2.8MM 15POS housing, designed for male terminals. Part of the AMP MCP 2.8 series, it offers reliable performance for signal applications in industrial and commercial transportation. With 15 positions and a 5mm pitch, this housing features a 180° cable exit angle and a natural body color. Its PA GF construction ensures durability, with an operating temperature range of -40 to 120°C (-40 to 248°F). Meeting RoHS compliance, it guarantees quality and environmental responsibility. Add this essential component to your wire-to-wire connection setup for secure and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-968973-1 | ![]() |


