| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967629-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967629-1 |
| SKU: | AMP2-967629-1 |
2-967629-1
Specifications
Detailed Description
Enhance your automotive connectivity with this 2.8mm TAB HOUSING, designed for 18POS. in the Timer Connector System series. Crafted for male terminals, this housing is a crucial component for signal circuit applications, ensuring reliable performance in industrial and commercial transportation settings. With a durable PA GF body construction, it offers robust protection in challenging environments, operating seamlessly within a wide temperature range. Featuring a 5mm pitch and 180° cable exit angle, it facilitates efficient wire-to-wire connections. The natural body color complements any assembly, while its polarization and primary locking feature guarantee secure mating. RoHS compliant and suitable for 12V and 24V systems, this housing is a dependable solution for your automotive connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/20/2020 | P-20-019353 - Manufacturing location change. art Numbers will be transferred from Outside Vendor in HUngary to | Download | |||
| 12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. | Download | |||

