2-967640-1

Heilind Number:AMP2-967640-1
Manufacturer:TE Connectivity
Manufacturer Number:2-967640-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MQS BU-GEH EDS,SW4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-967640-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Voltage:50 VDC
Row Spacing:6 mm
Body Material:PBT GF
Number of Positions:4
GPL:N02
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.913 in
Cable Exit Angle:180°
Height:24.2 mm, .953 in
Width:15.3 mm, .602 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Black
Serviceable:Yes
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2-967640-1
SKU:AMP2-967640-1

Detailed Description

Enhance your automotive connectivity with the MQS BU-GEH EDS,SW4P Housing. Specifically designed for female terminals, this component features a 2-row configuration, accommodating 4 positions with a 6mm spacing. Crafted from durable PBT GF material, it ensures reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). Sealable for added protection, it is ideal for signal applications in Wire to Wire, Wire to Board, and Wire-to-Device setups. With a compact design measuring .913" in length, .953" in height, and .602" in width, it offers versatility without compromising on quality. Meeting RoHS compliance and boasting serviceability, this Housing is a dependable choice for your automotive connector needs.