2-967644-1

Heilind Number:AMP2-967644-1
Manufacturer:TE Connectivity
Manufacturer Number:2-967644-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MQS REC HSG SWS 2POS,GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-967644-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Voltage:50 VDC
Polarization:No
Body Material:PBT GF
Number of Positions:2
GPL:N02
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.685 in
Cable Exit Angle:180°
Height:24.15 mm, .951 in
Width:15.3 mm, .602 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Gray
Serviceable:Yes
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2-967644-1
SKU:AMP2-967644-1

Detailed Description

Elevate your automotive connectivity with this MQS REC HSG SWS 2POS housing, designed for female terminals. Crafted from durable PBT GF material in a sleek grey finish, it offers reliable performance in signal circuit applications. With a 180° cable exit angle and a compact size, this housing is perfect for wire to wire, wire to board, and wire-to-device connections. Boasting a high voltage rating of 50 V DC, it ensures efficient power transmission. Its sealable construction and terminal position assurance feature guarantee secure and error-free installations, while its serviceable design allows for easy maintenance. RoHS compliant and suitable for a wide temperature range (-40 - 120 °C), this housing meets stringent quality and safety standards for automotive applications. Elevate your automotive connectivity with this MQS REC HSG SWS 2POS housing, designed for female terminals. Crafted from durable PBT GF material in a sleek grey finish, it offers reliable performance in signal circuit applications. With a 180° cable exit angle and a compact size, this housing is perfect for wire to wire, wire to board, and wire-to-device connections. Boasting a high voltage rating of 50 V DC, it ensures efficient power transmission. Its sealable construction and terminal position assurance feature guarantee secure and error-free installations, while its serviceable design allows for easy maintenance. RoHS compliant and suitable for a wide temperature range (-40 - 120 °C), this housing meets stringent quality and safety standards for automotive applications.