| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968322-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire to Wire |
| Length: | 1.028 in |
| Cable Exit Angle: | 180° |
| Height: | .311 in, 7.9 mm |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | B |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-968322-1 |
| SKU: | AMP2-968322-1 |
2-968322-1
| Heilind Number: | AMP2-968322-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-968322-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS SOCKET HOUSING. Designed for female terminals, it features a 20-position layout in a sleek grey finish. With two rows, a 2.54mm pitch, and no polarization, it offers versatile compatibility for signal applications. Crafted from durable PBT GF, it ensures reliable performance in a wide range of operating temperatures. Perfect for wire-to-wire or wire-to-board connections, this housing guarantees secure mating with its primary locking feature. RoHS compliant and lead-free soldering capable, it meets stringent industry standards for environmental responsibility. Elevate your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1394155-4 | ![]() |


