| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968699-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .401 in |
| Cable Exit Angle: | 180° |
| Height: | .263 in, 6.7 mm |
| Width: | 1.04 in, 26.6 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2-968699-1 |
| SKU: | AMP2-968699-1 |
2-968699-1
| Heilind Number: | AMP2-968699-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-968699-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this MQS female terminal housing, featuring a 2.54mm pitch and 180° cable exit angle. Constructed with durable PBT GF material in a natural color, it offers reliable performance and meets RoHS compliance standards. With integrated polarization and primary locking features, it ensures secure mating. This connector system, suitable for wire-to-wire connections, includes two positions with a .025mm mating tab width. Its compact dimensions of .401 inches in length, .263 inches in height, and 1.04 inches in width make it ideal for space-constrained installations. Each carton-packaged unit is designed for efficient assembly, catering to automotive signal circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2025 | P-25-029060 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 09/13/2021 | P-21-021399 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 07/28/2021 | P-21-021244 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 12/21/2020 | P-20-019645 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||

