| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968720-2 |
| Color: | Natural |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Reflow |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 256 |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 32 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.118 in, 28.4 mm |
| PCB Mount Alignment: | With |
| Length: | 2.199 in, 55.86 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-032 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-968720-2 |
| SKU: | AMP2-968720-2 |
2-968720-2
Specifications
Detailed Description
Enhance automotive connectivity with this dual-row MQS connector, designed for reliable signal transmission in demanding environments. Featuring through-hole reflow termination for secure assembly, it offers a maximum operating temperature range of -40 to 130°C. With 32 positions and a 2.54mm pitch, it accommodates diverse signal requirements on PCBs ranging from 0.8 to 1.6mm in thickness. Its UL 94-HB material flammability standard ensures safety, while the 12V DC voltage rating meets power needs. This connector, with a 90° mount orientation, measures 2.199 inches long and 1.118 inches wide, providing a compact yet robust solution. Tray-packaged and RoHS compliant, it aligns with environmental standards. Ideal for automotive applications, it facilitates efficient and durable circuit connections.

