2-968851-3

Heilind Number:AMP2-968851-3
Manufacturer:TE Connectivity
Manufacturer Number:2-968851-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AMP MCP 2.8, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968851-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 180 °C, -40 - 356 °F
Wire Size:1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-968851-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP 2.8 Contact. This high-quality terminal boasts a durable tin plating, ensuring reliable performance in a wide operating temperature range from -40 to 180°C (-40 to 356°F). With a crimp termination method suitable for wire sizes ranging from 1.5 to 2.5mm², installation is a breeze. The F-Crimp design and locking lance feature provide secure connectivity, while the receptacle splice type offers versatility. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your vehicle's connectors with this essential component, designed for optimal performance.