2-968853-3

Heilind Number:AMP2-968853-3
Manufacturer:TE Connectivity
Manufacturer Number:2-968853-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AMP MCP 2.8, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968853-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 180 °C, -40 - 356 °F
Wire Size:4 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-968853-3

Detailed Description

Enhance your automotive connectivity with the high-performance AMP MCP 2.8 Contact. Designed for durability, this crimp contact boasts a robust tin plating that ensures reliable conductivity even in extreme temperatures ranging from -40 to 180°C (-40 to 356°F). With a wire size compatibility of 4mm² and F-Crimp design, it offers secure termination for your automotive, truck, bus, or off-road applications. Featuring a locking lance for added stability, this receptacle terminal is a must-have for any automotive connectivity project. Explore its benefits today and elevate your vehicle's performance.