| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968859-3 |
| Amperage: | 27 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 180 °C, -40 - 356 °F |
| Wire Size: | 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-968859-3 |
2-968859-3
| Heilind Number: | AMP2-968859-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-968859-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your automotive, truck, bus, or off-road vehicle with the AMP MCP 2.8 Contact SWS. Designed for durability, this contact features a F-Crimp type and a locking lance for secure connections. With an amperage of 27A and a wire size of 4mm², it can efficiently handle power transmission. The tin contact plating ensures reliable conductivity, even in extreme operating temperatures ranging from -40 to 180°C (-40 to 356°F). RoHS compliant and suitable for various automotive applications, this receptacle terminal is a must-have for any vehicle maintenance or repair project. Elevate your connectivity with this high-quality automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151173-1 | ![]() | |
| TE Connectivity 2151173-2 | ![]() | |
| TE Connectivity 7-2151173-7 | ![]() | |
| TE Connectivity 7-2151173-1 | ![]() | |
| TE Connectivity 7-2151173-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828985-1 | ![]() |


