| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000676-2 |
| Series: | MULTIGIG RT 2-R |
| Mount Type: | Board Mount |
| Finish/Coating: | Passivated |
| Mount Angle: | Right Angle |
| Package Quantity: | 100 |
| Mount Location: | Front |
| Base Material: | Stainless Steel |
| GPL: | B54 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J972 |
| Screw Hole Thread Size: | 10-32 UNF |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin |
| Length: | 1.33 in, 33.85 mm |
| Guide Location: | Backplane |
| Guide Hardware: | With |
| Guide Pin Type: | External Thread |
| Guide Length: | 24 mm, .944 in |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | Guide Module |
| Compatible Interface Type: | MULTI GIG RT2J |
| Part Aliases: | 2000676-2 |
| SKU: | AMP2000676-2 |
2000676-2
Specifications
Detailed Description
Enhance the alignment and stability of your board-to-board connections with this meticulously crafted Keyed Guide Pin. Designed for VITA 46 applications, this machined pin ensures precise mating alignment, particularly in aerospace, defense, and marine environments. Made of durable stainless steel with a passivated finish, it guarantees longevity even in harsh conditions. Featuring an external thread and compatible with MULTI GIG RT2J interfaces, this essential component is crucial for maintaining signal integrity and power efficiency. With a guide length of .944 inches and an overall length of 1.33 inches, it offers secure attachment on the front mount of your backplane. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards without compromising performance. Each package contains 100 units, providing ample supply for your connectivity needs. Elevate your connector system with this high-quality guide pin, ensuring seamless operation in critical applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102735-1 | BP, Half Left End, MULTIGIG RT 2R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2026 | PCN-25-259984 - Drawing Clarification. Modify slot width dimension from 2.50mm to 1.00mm for P/ns 2000676-17, 2000676-18, 2000676-19, 2000676-21. | Download | |||
| 05/10/2024 | P-24-025743 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility | Download | |||
| 08/31/2023 | P-23-024678 - Manufacturing location change. TE Connectivity (TE) is validating a second source. This is an additional facility for added capacities only, no part change. This change notification applies to the Keying Guide Pin used in the following part numbers below. This change will not affect form, fit, or function in any way. | Download | |||
| 06/30/2016 | E-16-007378 - Product Improvement. Change the external thread length of the guide pin by removal the first 1/2 of the external thread to prevent the roll-over burr during machining process. | Download | |||
| 06/30/2015 | E-15-009101 - Product improvement. Adding these features will help to reduce the interference between the Customer 's PWB and guide pin TE P/N 2000676-X. | Download | |||


