| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000676-3 |
| Series: | MULTIGIG RT 2-R |
| Mount Type: | Board Mount |
| Finish/Coating: | Passivated |
| Mount Angle: | Right Angle |
| Package Quantity: | 100 |
| Mount Location: | Front |
| Base Material: | Stainless Steel |
| GPL: | B54 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J972 |
| Screw Hole Thread Size: | 10-32 UNF |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin |
| Length: | 1.395 in, 35.45 mm |
| Guide Location: | Backplane |
| Guide Hardware: | With |
| Guide Pin Type: | External Thread |
| Guide Length: | 24 mm, .944 in |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | Guide Module |
| Compatible Interface Type: | MULTI GIG RT2J |
| Part Aliases: | 2000676-3 |
| SKU: | AMP2000676-3 |
2000676-3
| Heilind Number: | AMP2000676-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000676-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance board-to-board connectivity with this meticulously crafted Keyed Guide Pin designed for Vita 46 systems. Machined to precision, it guarantees seamless alignment for power and signal transmission in aerospace, defense, and marine applications. Its stainless steel construction ensures durability, while the passivated finish offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this guide pin, with an external threaded type, is compatible with MULTI GIG RT2J interfaces. Facilitating easy installation with its right-angle mount, it comes in a package of 100 for convenient deployment. Trust in its VITA 46 standard compliance and RoHS certification for reliability in your backplane connector setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | P-23-024678 - Manufacturing location change. TE Connectivity (TE) is validating a second source. This is an additional facility for added capacities only, no part change. This change notification applies to the Keying Guide Pin used in the following part numbers below. This change will not affect form, fit, or function in any way. | Download | |||
| 06/30/2016 | E-16-007378 - Product Improvement. Change the external thread length of the guide pin by removal the first 1/2 of the external thread to prevent the roll-over burr during machining process. | Download | |||
| 06/30/2015 | E-15-009101 - Product improvement. Adding these features will help to reduce the interference between the Customer 's PWB and guide pin TE P/N 2000676-X. | Download | |||

