| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000713-2 |
| Series: | MULTIGIG RT 2-R |
| Accessory Type: | Guide Socket |
| Mount Angle: | Right Angle |
| Package Quantity: | 1 |
| Base Material: | Aluminum |
| GPL: | B54 |
| Packaging: | Bag |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J972 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket Module |
| Guide Location: | Front Board |
| Guide Hardware: | With |
| Key Orientation: | 45° |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 2000713-2 |
| SKU: | AMP2000713-2 |
2000713-2
Specifications
Detailed Description
Enhance your board-to-board connections with the RA Keyed Guide Mod. Vita 46, Machined. Crafted from durable aluminum with nickel plating, this guide socket ensures reliable performance in aerospace, defense, and marine applications. Designed for right-angle mount with a 45° key orientation, it guarantees secure mating on VITA 46 compliant backplanes, including 3U and 6U 9mm daughtercards. With ECCN EAR99 and RoHS compliance, rest assured of its quality and regulatory adherence. Elevate your connectivity setup with this essential hardware component.

