| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000713-3 |
| Series: | MULTIGIG RT 2-R |
| Mount Angle: | Right Angle |
| Base Material: | Aluminum |
| Body Plating Material: | Nickel |
| Hardware Type: | Guide Socket Module |
| Guide Location: | Front Board |
| Guide Hardware: | With |
| Key Orientation: | 90° |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 2000713-3 |
| SKU: | AMP2000713-3 |
2000713-3
Specifications
Detailed Description
Enhance the functionality of your system with the RA Keyed Guide Mod, designed for Vita 46 applications. Machined with precision from durable aluminum, this module ensures secure and stable connections. With a VITA 46 compatibility and a 90° key orientation, it is perfect for Front Board installations. Certified for RoHS compliance, it meets environmental standards without compromising on performance. Trust in its Aerospace Defense & Marine-grade quality, making it ideal for critical operations. Individually packaged for convenience, this Guide Socket Module is essential for maintaining the integrity of your 3U & 6U 9mm Daughtercard setup. Upgrade your backplane connector hardware with this nickel-plated component, offering reliable connectivity in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 2286250-1 | MULTIGIG RT 2-R. 7RW | ![]() |
| TE Connectivity D38999/26WC35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029098 - Product Improvement. Remove slotted features from housing. Minor change to Form, no change to Fit or Function. | Download | |||
| 01/30/2026 | PCN-25-261139 - Manufacturing simplification improvement. Remove the slotted feature from the housing. Minor change. No change to Fit or Function. | Download | |||
| 09/30/2025 | P-25-028248 - Product Improvement. Product improvement.The addition of the countersink will ensure the screw sits flushed on the PCB when tightened and also improves screw retention for PCB thickness of 1.6mm or less. | Download | |||
| 08/29/2025 | P-25-028660 - PCN overrides PCN P-25-028248. This is to inform you of the addition of a countersink to the boss feature on the guide module housing which secures the guide module assembly onto the PCB with a screw. | Download | |||


