2000713-4

Heilind Number:AMP2000713-4
Manufacturer:TE Connectivity
Manufacturer Number:2000713-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RA Keyed Guide Mod, Vita 46, Machined

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000713-4
Series:MULTIGIG RT 2-R
Accessory Type:Guide Socket
Mount Angle:Right Angle
Base Material:Aluminum
Body Plating Material:Nickel
Hardware Type:Guide Socket Module
Guide Location:Front Board
Guide Hardware:With
Key Orientation:270°
Vita Standard:VITA 46
Compatible Backplane Type:VITA 46 3U & 6U 9mm Daughtercard
Part Aliases:2000713-4
SKU:AMP2000713-4

Detailed Description

Enhance the connectivity of your VITA 46 system with our RA Keyed Guide Mod. Precision-machined from durable aluminum with nickel plating, this essential component ensures secure mounting at a right angle on the front board. Compliant with RoHS standards, it's ideal for aerospace, defense, and marine applications. Featuring a 270° key orientation, it's compatible with VITA 46 3U & 6U 9mm Daughtercards, offering reliable performance in demanding environments. Elevate your backplane connectivity with this essential accessory.