| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000713-6 |
| Series: | MULTIGIG RT 2-R |
| Accessory Type: | Guide Socket |
| Mount Angle: | Right Angle |
| Package Quantity: | 1 |
| Base Material: | Aluminum |
| GPL: | B54 |
| Packaging: | Bag |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J972 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket Module |
| Guide Location: | Front Board |
| Guide Hardware: | With |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 2000713-6 |
| SKU: | AMP2000713-6 |
2000713-6
Specifications
Detailed Description
Enhance your system's connectivity with the RA Keyed Guide Mod, Vita 46, Machined. This aluminum guide socket, designed for right-angle mounting on front boards, ensures secure and efficient assembly in aerospace, defense, and marine applications. Compliant with VITA 46 standards, it is compatible with 3U and 6U 9mm daughtercards. Crafted with precision and featuring nickel plating, this guide hardware component guarantees reliable performance in rugged environments. Packaged in a convenient bag, it is the perfect solution for your backplane connector needs. Elevate your system's functionality with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102771-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2302785-1 | RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 | ![]() |


