| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000890-1 |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .055 in, 1.4 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Left |
| Part Aliases: | 2000890-1 |
| SKU: | AMP2000890-1 |
2000890-1
| Heilind Number: | AMP2000890-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000890-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 3Pr 10Col R/A Left Module Assembly, designed for seamless connectivity in aerospace, defense, and marine applications. This board-to-board connector features 90 contacts in a right angle orientation, with 1.5A amperage and a .075mm pitch for high-performance data transmission. With 10 columns and 9 rows, it offers precise alignment and secure mating, ensuring optimal signal integrity. The partial shrouding and left guide location enhance ease of installation, making it ideal for a variety of PCB configurations. Certified RoHS non-compliant, this connector is a reliable choice for critical connectivity in demanding environments.

