2000890-2

Heilind Number:AMP2000890-2
Manufacturer:TE Connectivity
Manufacturer Number:2000890-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col R/A Left Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000890-2
Amperage:1.5 A
Gender:Plug
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.055 in, 1.4 mm
Number of Positions:90
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Left
Part Aliases:2000890-2
SKU:AMP2000890-2

Detailed Description

Enhance your aerospace, defense, or marine systems with the Fortis Zd 3Pr 10Col R/A Left Module Assembly. This high-performance connector features a right-angle mount orientation, ideal for efficient board-to-board connections. With 90 positions arranged in 9 rows, and a pitch of .075mm, it ensures precise and reliable connectivity. The partial shrouding and left guide location add to its functionality, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for demanding applications, this connector guarantees secure attachment to printed circuit boards, making it a vital component in advanced electronic setups.