| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000891-1 |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .055 in, 1.4 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Part Aliases: | 2000891-1 |
| SKU: | AMP2000891-1 |
2000891-1
| Heilind Number: | AMP2000891-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000891-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 3Pr 10Col R/A Cent Module Assembly, a high-performance connector designed for aerospace, defense, and marine applications. Featuring a right-angle body orientation and a total of 90 contacts arranged in nine rows, this connector ensures secure and reliable board-to-board connections. With a pitch of .075mm and row spacing of 1.4mm, it offers precise alignment and efficient signal transmission. The partial shrouding and center guide location enhance ease of use and installation. Rated for 1.5A, this connector is suitable for demanding environments where durability and performance are crucial. Built to meet stringent quality standards, it guarantees long-term reliability in mission-critical systems.

