2000891-2

Heilind Number:AMP2000891-2
Manufacturer:TE Connectivity
Manufacturer Number:2000891-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col R/A Cent Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000891-2
Amperage:1.5 A
Gender:Plug
Number of Contacts:90
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.055 in, 1.4 mm
Number of Positions:90
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Part Aliases:2000891-2
SKU:AMP2000891-2

Detailed Description

Enhance your connectivity with the Fortis Zd 3Pr 10Col R/A Cent Module Assy. This high-performance component boasts a right-angle body orientation, making it ideal for space-efficient installations. With 90 contacts spread across 9 rows, it ensures reliable signal transmission. Featuring a pitch of .075mm, it guarantees precise connections. Its board-to-board configuration and partial shrouding offer added versatility. RoHS compliant and designed for Aerospace Defense & Marine applications, this connector is a trusted choice for demanding environments. Perfect for Printed Circuit Board termination, it facilitates seamless integration. The mating alignment with polarization further enhances its functionality. Upgrade your system with this essential component.