2000892-1

Heilind Number:AMP2000892-1
Manufacturer:TE Connectivity
Manufacturer Number:2000892-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col R/A Right Module Asy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000892-1
Amperage:1.5 A
Gender:Plug
Number of Contacts:90
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.055 in, 1.4 mm
Number of Positions:90
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Right
Part Aliases:2000892-1
SKU:AMP2000892-1

Detailed Description

Elevate your connectivity with the Fortis Zd 3Pr 10Col R/A Right Module Assembly. This high-performance plug features 90 contacts arranged in 9 rows, delivering seamless data transmission. With a body orientation designed for right angle mounting and a pitch of .075mm, it ensures precise alignment on printed circuit boards. Ideal for aerospace, defense, and marine applications, this connector guarantees reliable performance in demanding environments. Its partial shrouding and guide location on the right facilitate secure and efficient board-to-board configurations. Trust in its RoHS compliance for environmentally conscious operations. Step up your connectivity game with this essential component.