| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000892-2 |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .055 in, 1.4 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Right |
| Part Aliases: | 2000892-2 |
| SKU: | AMP2000892-2 |
2000892-2
| Heilind Number: | AMP2000892-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000892-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 3Pr 10Col R/A Right Module Assembly, a high-performance connector designed for aerospace, defense, and marine applications. This plug connector features a right-angle mount orientation with 90 positions, ideal for secure board-to-board connections. With a pitch of .075mm and row spacing of 1.4mm, it ensures precise alignment and connectivity. The partial shrouded design and mating alignment with polarization offer added protection and ease of use. RoHS compliant, this connector guarantees environmental responsibility in its construction. Perfect for demanding environments, it terminates directly to printed circuit boards, ensuring reliable performance in critical systems. Upgrade your connectivity with the Fortis Zd series.

