2000895-1

Heilind Number:AMP2000895-1
Manufacturer:TE Connectivity
Manufacturer Number:2000895-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Fortis Zd 10 Col vert end mod assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000895-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:90
Number of Rows:9
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.063 in, 1.6 mm
Number of Positions:90
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:End
Part Aliases:2000895-1
SKU:AMP2000895-1

Detailed Description

Introducing the Fortis Zd 10 Col vert end mod assy, a high-performance connector designed for aerospace, defense, and marine applications. With a straight body orientation and vertical mount, this receptacle boasts 90 contacts in 9 rows, ensuring reliable connectivity in demanding environments. Featuring a pitch of .075mm and row spacing of .063mm, it offers precise alignment on printed circuit boards. The 1.5A amperage rating and RoHS compliance guarantee both efficiency and environmental responsibility. Ideal for board-to-board configurations, this connector, with its polarization mating alignment, facilitates secure and efficient data transfer. Partnering with the Fortis Zd 10 Col vert end mod assy ensures seamless connectivity in critical systems.