| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000895-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 9 |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .063 in, 1.6 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | End |
| Part Aliases: | 2000895-2 |
| SKU: | AMP2000895-2 |
2000895-2
| Heilind Number: | AMP2000895-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000895-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine equipment with the Fortis Zd 10 Col vert end mod assy. This high-performance connector boasts a 1.5 A amperage, perfect for robust power delivery in critical applications. With 90 positions spread across 9 rows and 10 columns, it offers ample connectivity in a compact .075mm pitch. Its vertical mount orientation and end shroud ensure secure PCB-to-PCB connections, while RoHS compliance underscores its environmental responsibility. Trust in the reliability and efficiency of this essential component for your board-to-board configurations.

