| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000896-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .063 in, 1.6 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2000896-1 |
| SKU: | AMP2000896-1 |
2000896-1
| Heilind Number: | AMP2000896-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000896-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Fortis Zd 10 Col Vert Center Mod Assy. This cutting-edge component offers seamless integration for high-performance applications, boasting a straight body orientation and vertical mount for easy installation. With 90 contacts in a compact design, it ensures reliable power delivery with an amperage of 1.5 A. Perfect for aerospace, defense, and marine industries, this connector is RoHS compliant, guaranteeing environmentally friendly operation. Trust in its precision engineering for your board-to-board connections, featuring a center guide location for effortless alignment. Experience the next level of efficiency with this essential component for your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity 3-967325-3 | 2,5MM BU-GEH 2P,GN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-238003 - Revision Adjustment / Part Clarification. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Updating internal drawings to clarify the location of TE logo and material ID to match the production tool. Drawings were not accurate previously. Also allowing the part number and date code to be marked on either side of the part. | Download | |||


