2000896-2

Heilind Number:AMP2000896-2
Manufacturer:TE Connectivity
Manufacturer Number:2000896-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 10 Col Vert Center Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000896-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.063 in, 1.6 mm
Number of Positions:90
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2000896-2
SKU:AMP2000896-2

Detailed Description

Elevate your connectivity with the Fortis Zd 10 Col Vert Center Mod Assy. Designed for superior performance in aerospace, defense, and marine applications, this vertical board-to-board connector boasts a robust construction and RoHS compliance for environmental responsibility. With 90 receptacle positions arranged in 9 rows and 10 columns, it offers seamless integration onto printed circuit boards. The 1.5 A amperage and .075mm pitch ensure reliable power and signal transmission, while the polarization feature guarantees proper mating alignment. Ideal for demanding environments, this connector, part of our extensive PCB Connectors range, is a vital component in backplane systems, delivering efficiency and precision in every connection. Elevate your connectivity with the Fortis Zd 10 Col Vert Center Mod Assy. Designed for superior performance in aerospace, defense, and marine applications, this vertical board-to-board connector boasts a robust construction and RoHS compliance for environmental responsibility. With 90 receptacle positions arranged in 9 rows and 10 columns, it offers seamless integration onto printed circuit boards. The 1.5 A amperage and .075mm pitch ensure reliable power and signal transmission, while the polarization feature guarantees proper mating alignment. Ideal for demanding environments, this connector, part of our extensive PCB Connectors range, is a vital component in backplane systems, delivering efficiency and precision in every connection.