2000903-2

Heilind Number:AMP2000903-2
Manufacturer:TE Connectivity
Manufacturer Number:2000903-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 20Col R/A Cent Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000903-2
Amperage:1.5 A
Gender:Plug
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.055 in, 1.4 mm
Number of Positions:180
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Part Aliases:2000903-2
SKU:AMP2000903-2

Detailed Description

Enhance connectivity in aerospace, defense, and marine applications with the Fortis Zd 3Pr 20Col R/A Cent Module Assembly. This high-performance connector features a right-angle mount orientation and a total of 180 positions, allowing for efficient board-to-board configuration. With a pitch of .075mm and row spacing of 1.4mm, it ensures precise and reliable connections. The partial shrouding and center guide location enhance stability during mating. Designed for 1.5A amperage, it guarantees optimal power transmission. Compliant with RoHS standards, this connector is not only reliable but also environmentally friendly, making it a top choice for demanding industrial environments.