| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000905-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 180 |
| Number of Rows: | 9 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 180 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Part Aliases: | 2000905-1 |
| SKU: | AMP2000905-1 |
2000905-1
| Heilind Number: | AMP2000905-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2000905-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Fortis Zd 20 Col Vert Center Mod Assy. This cutting-edge receptacle assembly boasts a straight body orientation and 180 contacts, arranged in 9 rows with a pitch of .075mm. Designed for seamless integration onto printed circuit boards, it ensures optimal performance in aerospace, defense, and marine applications. With a vertical mount orientation and RoHS compliance, this component guarantees reliability and compliance with industry standards. Upgrade your board-to-board connections with the Fortis Zd 20 Col Vert Center Mod Assy.

