2000905-2

Heilind Number:AMP2000905-2
Manufacturer:TE Connectivity
Manufacturer Number:2000905-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Fortis Zd 20 Col Vert Center Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000905-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:180
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Part Aliases:2000905-2
SKU:AMP2000905-2

Detailed Description

Elevate your connection standards with the Fortis Zd 20 Col Vert Center Mod Assy. This cutting-edge assembly, designed for aerospace, defense, and marine applications, guarantees top-notch performance. With 180 receptacle positions arranged in 9 rows and 20 columns, it offers seamless board-to-board connectivity. The 1.5 A amperage, .075mm pitch, and 1.6mm row spacing ensure efficient power and signal transmission. Its vertical mount orientation, along with polarization for precise mating alignment, simplifies installation on printed circuit boards. ROHS compliant and crafted for durability, this assembly is a must-have for high-intensity environments. Elevate your connection standards with this top-of-the-line board-to-board connector.