2000973-1

Heilind Number:AMP2000973-1
Manufacturer:TE Connectivity
Manufacturer Number:2000973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector Kit, Rcpt, Backplane, MT,V66.1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000973-1
Connector Type:Motherboard Kit
Housing Material:Aluminum
Number of Positions:2
Operating Temperature Range:-40 - 85 °C
Connector Product Type:Connector Kit
Part Aliases:2000973-1
SKU:AMP2000973-1

Detailed Description

Enhance connectivity with our Connector Kit, designed for seamless integration into backplane setups. Featuring a robust aluminum housing, this kit ensures long-lasting durability in even the most demanding environments. With two positions, it offers efficient motherboard connectivity. Operating flawlessly within a wide temperature range of -40 to 85 °C, it's ideal for Aerospace Defense & Marine applications. Compliant with RoHS standards, this kit is not only reliable but also environmentally friendly. Elevate your connectivity solutions with this essential component.