200277-2

Heilind Number:AMP200277-2
Manufacturer:TE Connectivity
Manufacturer Number:200277-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE BLOCK 50 PL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 200277-2
Housing Material:Phenolic
Mount Type:Panel
Pitch:.18 in, 4.57 mm
Contact Type:Socket
Package Quantity:70
Number of Positions:50
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:2.593 in, 65.86 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:200277-2
SKU:AMP200277-2

Detailed Description

Easily connect and organize wires with this Female Block 50 PL housing. Made of durable phenolic material in a sleek black finish, it ensures reliable performance in industrial settings. With a panel mount design featuring screw mounts, installation is hassle-free. The UL 94V-0 flammability standard certification guarantees safety, while the operating temperature range of -55 to 150°C (-67 to 302°F) ensures versatility. This housing, suitable for wire and cable termination, accommodates 50 positions with socket contacts and a pitch of 4.57mm (.18 inches). Packaged in sets of 70, it's ideal for various power connector applications, compliant with RoHS regulations for environmental responsibility.