| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 200336-6 |
| Series: | AMP Type II |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5021 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 13 A |
| For Multiple Crimp: | No |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Blue/Blue |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 200336-6 |
| SKU: | AMP200336-6 |
200336-6
Specifications
Detailed Description
Enhance your industrial connectivity with our Pin Contact Assembly, a vital component in the AMP Type II series. Designed for efficient signal transmission, this assembly features a durable Brass construction with Gold plating in the mating area, ensuring reliable performance in demanding environments. With a 16 size contact, it accommodates 16-18 AWG wire sizes, suitable for discrete wire applications. The Crimp termination type offers secure and easy installation, while the contact retention feature guarantees stability. Operating within a wide temperature range of -55 to 105°C (-55 to 302°F), this contact assembly is RoHS compliant, making it an environmentally friendly choice. Whether you're in the industrial or commercial sector, this contact assembly is a must-have for your wire-to-wire connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58541-1 | ![]() | |
| TE Connectivity 58541-2 | ![]() | |
| TE Connectivity 91539-1 | ![]() |


