2005039-2

Heilind Number:AMP2005039-2
Manufacturer:TE Connectivity
Manufacturer Number:2005039-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SLOT CLIP HSG FOR FAKRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005039-2
Color:Black
Accessory Type:Mounting Clips
Body Material:Polyamide
Package Quantity:1000
GPL:P08
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:W764
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:2005039-2
SKU:AMP2005039-2

Detailed Description

Secure your FAKRA connectors with ease using this Slot Clip Housing, designed for optimal mounting in automotive applications. Crafted from durable black Polyamide, this accessory ensures reliable performance and longevity. With a package quantity of 1000, you'll have an ample supply for your needs. Compliant with RoHS regulations, it is environmentally friendly. Its UL 94-HB flammability standard and operating temperature range of -40 to 120°C (-40 to 248°F) guarantee safety and efficiency. Perfect for automotive connector accessories, this clip housing is a must-have for any installation project.