2005091-1

Heilind Number:AMP2005091-1
Manufacturer:TE Connectivity
Manufacturer Number:2005091-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 32P CAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005091-1
Series:TH/.025 Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:32
GPL:N22
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:15.1 mm, .594 in
Width:1.335 in, 33.9 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2005091-1
SKU:AMP2005091-1

Detailed Description

Enhance connectivity in automotive applications with this TH/.025 Connector System, designed for housing male terminals. Featuring two rows and a pitch of .087 inches (2.2 mm), it offers reliable performance for signal transmission. With a voltage rating of 12 V DC and polarization capability, it ensures secure and efficient operations. Constructed with PBT for durability, this connector system accommodates 32 positions and is suitable for a wide range of circuit applications. Operating within a temperature range of -40 to 80°C (-40 to 176°F), it can withstand harsh environmental conditions. Its wire-to-wire configuration with a 180° cable exit angle and compact dimensions make it versatile for various installations. With features like terminal position assurance and a primary locking mechanism, it guarantees proper mating and secure connections. Furthermore, it is RoHS compliant, aligning with environmental regulations for sustainable use. Elevate your automotive connectivity with this high-quality connector accessory.