| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005163-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Wire Size: | .5 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2005163-1 |
2005163-1
| Heilind Number: | AMP2005163-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2005163-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your automotive, truck, bus, or off-road vehicle with our REC TML(L) connector, designed for T20 bulb applications. Featuring a F-Crimp termination method and a .5 - .85 mm² wire size compatibility, this receptacle ensures secure and reliable connections. With a durable construction and a wide operating temperature range of -40 to 85°C (-40 to 185°F), it is suitable for various environmental conditions. The locking lance and primary locking feature guarantee a stable connection, while its compliance with RoHS regulations signifies its eco-friendly design. Upgrade your vehicle's electrical system with this essential component, available now for seamless integration.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151946-1 | TE Connectivity 2005163-1 Application Tooling | ![]() |
| TE Connectivity 2151946-2 | TE Connectivity 2005163-1 Application Tooling | ![]() |
| TE Connectivity 7-2151946-7 | TE Connectivity 2005163-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2005163-1 Application Tooling | ![]() |


