| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005164-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Wire Size: | .5 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2005164-1 |
2005164-1
| Heilind Number: | AMP2005164-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2005164-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the EARTH TML for T20 bulb, a cutting-edge terminal featuring F-Crimp technology for secure and efficient wire termination. Designed for durability in harsh environments, it boasts a wide operating temperature range of -40 to 85°C (-40 to 185°F), making it ideal for use in automotive, truck, bus, and off-road applications. With a locking lance for added security and a receptacle splice type, this terminal ensures reliable performance. RoHS compliant and suitable for wire sizes ranging from .5 to .85mm², it's the perfect choice for demanding automotive electrical systems. Upgrade your connections with this high-quality terminal, essential for maintaining peak performance in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151947-1 | TE Connectivity 2005164-1 Application Tooling | ![]() |
| TE Connectivity 2151947-2 | TE Connectivity 2005164-1 Application Tooling | ![]() |
| TE Connectivity 7-2151947-7 | TE Connectivity 2005164-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2005164-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1897955-1 | ![]() | |
| TE Connectivity 2109870-1 | ![]() |


