| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005247-4 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Receptacle |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 20.6 mm, .811 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2005247-4 |
| SKU: | AMP2005247-4 |
2005247-4
Specifications
Detailed Description
Enhance your power connectivity with our PDL 2P Plug. Featuring a vibrant yellow housing and constructed from durable PA 6/6 material, this connector ensures reliable performance in a range of environments. With a 3.96mm pitch and crimp termination method, it offers easy installation for cable mount applications. Meeting stringent safety standards with a UL 94V-0 flammability rating and GWT 750°C glow wire rating, it guarantees peace of mind. Suitable for both power and signal transmission, this connector is ideal for various appliances. With a package quantity of 500, it's perfect for large-scale projects. RoHS compliant and operating within a wide temperature range, from -30 to 65°C (-22 to 149°F), it's a versatile and dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005248-4 | ![]() | |
| TE Connectivity 2005249-4 | ![]() |


