2005249-2

Heilind Number:AMP2005249-2
Manufacturer:TE Connectivity
Manufacturer Number:2005249-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PDL 2P CAP 3.96 P/M(GWT) RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005249-2
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC, 50 V AC
Contact Type:Tab
Wire Type:Stranded
Package Quantity:200
Panel Thickness:.031 - .078 in, .8 - 2 mm
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Red
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:9.94 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Inline
Connector Length:26.1 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:USR CNR
Material Flammability Standard:UL 94V-0
Part Aliases:2005249-2
SKU:AMP2005249-2

Detailed Description

Enhance your power and signal connections with our PDL 2P CAP 3.96 P/M(GWT) in striking red. Compliant with USR and CNR standards, this connector features durable PA 6/6 housing, perfect for panel mounting. With a crimp termination method and a pitch of 3.96mm, it ensures secure and reliable connections. Rated for voltages up to 300V AC and 50V AC, it's suitable for various applications. Designed for stranded wire, it accommodates up to 2 positions with tab contacts. The UL 94V-0 flammability standard ensures safety, while its operating temperature range of -30 to 65°C makes it versatile. Ideal for appliances and other power and signal circuits, this connector comes in a package of 200, ready for your assembly needs. Elevate your connectivity with this essential component.