2005250-4

Heilind Number:AMP2005250-4
Manufacturer:TE Connectivity
Manufacturer Number:2005250-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PDL 3P CAP 3.96 P/M(GWT) YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005250-4
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC, 50 V AC
Contact Type:Tab
Wire Type:Stranded
Package Quantity:150
Panel Thickness:.031 - .078 in, .8 - 2 mm
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:Yellow
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:USR CNR
Material Flammability Standard:UL 94V-0
Part Aliases:2005250-4
SKU:AMP2005250-4

Detailed Description

Enhance power and signal connectivity with our PDL 3P CAP 3.96 P/M(GWT) YEL connector, designed for seamless integration in various applications. Meeting USR and CNR standards, this connector ensures reliable performance. Crafted from durable PA 6/6 material with UL 94V-0 flammability standard, it offers robust protection. With a pitch of 3.96 mm and panel mount feature with latches, installation is convenient on panels with a thickness ranging from .031 to .078 inches. Suitable for wire to wire connections, it accommodates stranded wire types with three positions. Operating efficiently in temperatures from -30 to 65°C, this yellow-hued connector is ideal for appliances, guaranteeing secure and efficient power and signal transmission. Packaged in a quantity of 150, it is a must-have for any connectivity project.