| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005254-1 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 518 |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 9 |
| Wire Size: | .12 - 1.3 mm², 16 - 26 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2005254-1 |
| SKU: | AMP2005254-1 |
2005254-1
Specifications
Detailed Description
Enhance power connectivity with our PDL 9P Plug, designed for efficient cable mounting in various applications. Featuring three rows and nine positions, this natural-hued connector is crafted from durable PA 6/6 material, meeting UL 94V-0 flammability standards for safety. With a pitch of 3.96mm and a voltage rating of 300V AC, it ensures reliable performance in a wide temperature range from -30 to 65°C (-22 to 149°F). Ideal for power circuit applications, each socket contact allows for secure crimp termination of wires ranging from 16 to 26 AWG (.12 to 1.3 mm²). Compliant with RoHS standards, this connector is a dependable choice for appliances and other electronic devices requiring robust power connections.

