| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005255-1 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 150 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 12 |
| Wire Size: | .12 - 1.3 mm², 16 - 26 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2005255-1 |
| SKU: | AMP2005255-1 |
2005255-1
Specifications
Detailed Description
Enhance your power connectivity with the PDL 12P Plug from the Power Double Lock series. Crafted with durable PA 6/6 housing material in a natural color, this connector features three rows for efficient cable mounting. With a pitch of 3.96mm, it ensures secure crimp termination for wire sizes ranging from 16 to 26 AWG. Meeting UL 94V-0 flammability standards, it guarantees safety in appliance applications. Operating at temperatures from -30 to 65°C, it offers reliable performance. With 12 power positions and no signal positions, it's ideal for power circuits. Each package contains 150 units, making it a convenient choice for various projects. Trust in this RoHS-compliant connector for seamless wire-to-wire connections in your setups.

