2005496-3

Heilind Number:AMP2005496-3
Manufacturer:TE Connectivity
Manufacturer Number:2005496-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

025 JOINT 14P ASSY GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005496-3
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.086 in, 2.2 mm
Row Spacing:.114 in
Polarization:Yes
Body Material:PBT GF
Number of Positions:14
GPL:N22
Packaging:Tray
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M128
Connector System:Wire to Wire
Length:.787 in
Height:13 mm, .51 in
Width:22.1 mm, .87 in
Mating Tab Width:.025 in, .64 mm
Body Color:Gray
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2005496-3
SKU:AMP2005496-3

Detailed Description

Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. This housing, crafted from durable PBT GF, boasts a 4-row configuration with 14 positions for optimal signal transmission. With a pitch of 2.2mm (.086 in) and a compact size, it offers efficient performance without compromising on space. Featuring integrated polarization and a mating tab width of .025 in (.64 mm), it ensures secure and accurate connections. RoHS compliant and suitable for hybrid connectors, this system is a reliable choice for automotive applications.