| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L12S-3P |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Pitch: | .086 in, 2.2 mm |
| Number of Positions: | 30 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2005499-1 |
MS3456L12S-3P
| Heilind Number: | AMP2005499-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L12S-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this natural-colored TH/.025 Connector System, designed for reliable connectivity in rugged environments. Featuring two rows with 30 positions, this connector ensures seamless communication between components. With a pitch of 2.2mm (.086 in) and a 180° cable exit angle, it offers versatile installation options. RoHS compliant and suitable for a variety of applications, this connector is a must-have accessory for any automotive enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2005097-1 | ![]() |


