| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005499-3 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .086 in, 2.2 mm |
| Row Spacing: | .114 in |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 30 |
| GPL: | N22 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.48 in |
| Cable Exit Angle: | 180° |
| Height: | 22.1 mm, .87 in |
| Width: | 13 mm, .5118 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2005499-3 |
| SKU: | AMP2005499-3 |
2005499-3
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, featuring a housing designed for male terminals. With two rows and a pitch of 2.2mm (.086 in), it ensures secure and efficient signal transmission. Made of durable PBT GF material in a sleek gray color, this connector system offers 30 positions for versatile application. Its 180° cable exit angle and compact dimensions of 1.48 inches in length, .87 inches in height, and .5118 inches in width make it a space-saving solution. Perfect for wire-to-wire connections, it guarantees reliable performance in automotive settings. Compliant with RoHS standards, this connector accessory is a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005097-1 | ![]() |


