| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007009-1 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007009-1 |
| SKU: | AMP2007009-1 |
2007009-1
Specifications
Detailed Description
Introducing our high-performance 64-position straight board-to-board connector, designed for efficient surface mount installations in electronic assemblies. With a durable polyphthalamide housing in sleek black, this connector offers reliable connectivity with its gold-plated phosphor bronze contacts, meeting stringent UL 94V-0 flammability standards. Featuring a 1A amperage and 250VAC voltage rating, it ensures safe and stable power transmission. Its compact 1mm pitch and 6.04mm overall width make it ideal for densely populated PCB layouts. With stackable capabilities and a mezzanine configuration, it enables versatile assembly options. Each package contains 650 connectors, supplied on a convenient reel for efficient handling. Trust in our connector for seamless board-to-board connections in your electronic devices.

